



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD-16P | |
| Antenna Type | On-board PCB Antenna、IPEX interface | |
| Operating Temperature | -20℃~+70℃ | |
| Sensitivity | -92dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Utilized IC / Part | RTL8720DN | |
| Interface Type | UART、SPI、I2C | |
| Wireless Standard | Bluetooth5.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BW16 WITH IPEX BASE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD-16P | |
| Antenna Type | On-board PCB Antenna、IPEX interface | |
| Operating Temperature | -20℃~+70℃ | |
| Sensitivity | -92dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3V~3.6V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Utilized IC / Part | RTL8720DN | |
| Interface Type | UART、SPI、I2C | |
| Wireless Standard | Bluetooth5.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BW16 WITH IPEX BASE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BW16 WITH IPEX BASE datasheets or manufacturer documentation.
Datasheet: BW16 WITH IPEX BASE Datasheet (PDF)
The BW16 WITH IPEX BASE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.